This terminal block features 30 positions with 15 positions per level, suitable for 300V 10A applications. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is made of green color material with tin contact plating and is RoHS compliant. It is available in bulk packaging with a pitch of 0.197inch and can be solder terminated.
Amphenol VF30725100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VF30725100J0G to view detailed technical specifications.
No datasheet is available for this part.