This terminal block features 2 levels with 19 positions per level, a maximum operating temperature of 115°C, and a minimum operating temperature of -40°C. It is RoHS compliant and has a tin contact plating. The block is available in bulk packaging with a pitch of 0.197inch and can be terminated with solder.
Amphenol VF38715100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 38 |
| Number of Positions Per Level | 19 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VF38715100J0G to view detailed technical specifications.
No datasheet is available for this part.