This terminal block features a 2-position design with 38 positions per level, a maximum operating temperature of 115°C, and a minimum operating temperature of -40°C. It is rated for 10A of current and 300V of voltage. The block is available in bulk packaging and has a pitch of 0.197inch. The contacts are plated with tin and are solder termination type. The product is RoHS compliant.
Amphenol VF38725100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 38 |
| Number of Positions Per Level | 19 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VF38725100J0G to view detailed technical specifications.
No datasheet is available for this part.