Amphenol VG95234M-10SL-3S technical specifications.
| Contact Gender | Female |
| Contact Material | Silver |
| Mount | Cable |
| Series | VG95234 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VG95234M-10SL-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.