Amphenol VG95328D10-6PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol VG95328D10-6PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.