
Amphenol VG95328J20-16PX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VG95328J20-16PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
