Amphenol VG95328M10-6SN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol VG95328M10-6SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.