Amphenol VI02215200J0G technical specifications.
| Color | Green |
| Current | 16A |
| Current Rating | 16A |
| Housing Color | Green |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VI02215200J0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.