This terminal block features a green color, 1-level with 10 positions per level, and is designed for through hole mounting. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The terminal block is available in bulk packaging and has a pitch of 0.197inch, with a maximum wire gauge of 30AWG and a minimum of 12AWG.
Amphenol VJ10015500J0G technical specifications.
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VJ10015500J0G to view detailed technical specifications.
No datasheet is available for this part.