This terminal block from Amphenol features a green color and is rated for 20A of current and 300V of voltage. It is designed for through hole mounting and has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is available in bulk packaging and has a pitch of 0.2inch. It is made from brass and steel with a screw termination and is compliant with RoHS regulations.
Amphenol VJ12215000J0G technical specifications.
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VJ12215000J0G to view detailed technical specifications.
No datasheet is available for this part.