This terminal block features 12 contacts with a 5.08mm pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -40°C to 115°C and can handle a maximum voltage rating of 450V. The block is designed for solder termination and can support a maximum current rating of 24A per contact.
Amphenol VJ12215200J0G technical specifications.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 24/ContactA |
| Max Voltage Rating | 450V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol VJ12215200J0G to view detailed technical specifications.
No datasheet is available for this part.