This green terminal block features 12 positions per level and is designed for through hole mounting. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The block is available in bulk packaging with a maximum wire gauge of 30AWG and a minimum of 12AWG.
Amphenol VJ12215500J0G technical specifications.
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VJ12215500J0G to view detailed technical specifications.
No datasheet is available for this part.