This terminal block from Amphenol features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for use with 15A currents and 300V voltages. The terminal block is available in bulk packaging and is compliant with RoHS regulations. It has a 45-degree orientation and a 0.197inch pitch, making it suitable for specific application requirements.
Amphenol VK15725000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Orientation | 45 deg |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VK15725000J0G to view detailed technical specifications.
No datasheet is available for this part.