The VL06B15000J0G is a green terminal block from Amphenol with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a vertical orientation and is available in bulk packaging. The terminal block has a pitch of 0.098inch and is RoHS compliant. It is designed for through hole mount and has a termination of solder. The block has 2 levels with 6 positions, and each level has 3 positions.
Amphenol VL06B15000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 4A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VL06B15000J0G to view detailed technical specifications.
No datasheet is available for this part.