This terminal block features 28 positions, divided into two levels of 14 positions each, with a vertical orientation. It is designed for through-hole mounting and is suitable for operating temperatures between -40°C and 115°C. The block is RoHS compliant and features a tin-plated contact with a solder termination. It can handle currents up to 8A and voltages up to 300V.
Amphenol VL28145000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VL28145000J0G to view detailed technical specifications.
No datasheet is available for this part.