This 46-position 2-level terminal block is designed for high-current applications, with a maximum operating voltage of 300V and a current rating of 10A. It features a through-hole mount and is available in bulk packaging. The terminal block is constructed from tin-plated contacts and is compliant with RoHS regulations. It is suitable for use in a wide range of operating temperatures, from -40°C to 115°C.
Amphenol VL46125100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 46 |
| Number of Positions Per Level | 23 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VL46125100J0G to view detailed technical specifications.
No datasheet is available for this part.