This terminal block features 6 positions, with a maximum current rating of 20A and a maximum operating temperature of 115°C. It is designed for free hanging applications and is terminated with screws. The block is RoHS compliant and available in bulk packaging. The terminal block is rated for 300V and has a wire gauge range of 12AWG to 22AWG.
Amphenol VM06550200J0G technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VM06550200J0G to view detailed technical specifications.
No datasheet is available for this part.