
This signal contact features a bronze/tin material with a gold plating, suitable for socket mount applications. It is available in wire gauges ranging from 16AWG to 20AWG. The contact is compliant with RoHS regulations and is not radiation hardened. It is packaged in bulk and terminated with a crimp connection.
Amphenol VN 02 016 0002 (2) technical specifications.
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Material | Bronze, Tin |
| Mount | Socket |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN 02 016 0002 (2) to view detailed technical specifications.
No datasheet is available for this part.