Amphenol VN01 015 0046 1 technical specifications.
| Package/Case | 100 |
| Contact Design | STAMPED |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 300A |
| Diode Type | PIN |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bag |
| Plating | Silver |
| Radiation Hardening | No |
| Series | ecomate® C16 |
| Shell Plating | Silver |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN01 015 0046 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.