Amphenol VN01 016 0026 1C technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Stamped |
| Current Rating | 10A |
| Gender | Male |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | heavy|mate®, C146 D, DD, M |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN01 016 0026 1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.