Amphenol VN01 016 0027 1C technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Turned Crimp |
| Gender | Male |
| Series | heavy|mate®, C146 D, DD, M |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN01 016 0027 1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.