Amphenol VN01-025-0001-101 technical specifications.
| Package/Case | 0001 |
| Contact Material | Silver |
| Gender | Male |
| Mount | Cable |
| Series | C16-3 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN01-025-0001-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.