Amphenol VN0101001302 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Stamped |
| Current Rating | 5A |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | heavy mate M |
| Termination | Crimp |
| Voltage Rating | 63V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0101001302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.