Amphenol VN010150046(2) technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VN01 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol VN010150046(2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.