Amphenol VN0101500471 technical specifications.
| Package/Case | 100 |
| Contact Design | STAMPED |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Signal |
| Diode Type | PIN |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ecomate® C16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol VN0101500471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.