Amphenol VN0101500521 technical specifications.
| Package/Case | 100 |
| Contact Design | STAMPED |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | ecomate® C16 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0101500521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.