Amphenol VN01016 0002 (1) technical specifications.
| Package/Case | Module |
| Color | Silver |
| Contact Design | STAMPED |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 10A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Outside Diameter | 1.6mm |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN01016 0002 (1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.