Heavy mate C 146 series circular connector plug with male signal contacts. Features brass construction with silver plating and stamped brass contacts, also silver plated. Rated for 10A current and operates between -40°C and 125°C. Designed for cable mounting with crimp termination, accommodating wire gauges from 26AWG to 20AWG and a wire/cable diameter of 2mm. UL and CSA approvals are included.
Amphenol VN0101600031 technical specifications.
| Approvals | UL, CSA |
| Color | Silver |
| Contact Design | STAMPED |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 10A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.6mm |
| Package Quantity | 5 |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | heavy mate C 146 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0101600031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.