Amphenol VN0101600032 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Material | Brass |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Gold |
| Series | ecomate® |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0101600032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.