Amphenol VN0101600042 technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Eco|mate™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0101600042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.