Amphenol VN0101600051 technical specifications.
| Contact Design | STAMPED |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | Signal |
| Reach SVHC Compliant | No |
| Series | (Not Available) |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0101600051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.