Amphenol VN0101600111 technical specifications.
| Package/Case | 100 |
| Contact Design | STAMPED |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0101600111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.