Amphenol VN0101600161 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Stamped |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Heavymate - C146 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0101600161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.