Amphenol VN0101600272C technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Series | heavy|mate®, C146 D, DD, M |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0101600272C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.