Amphenol VN0101600281C technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Machined |
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | heavy mate M |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0101600281C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.