Amphenol VN010250007(101) technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | heavy|mate®, C146 S |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN010250007(101) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.