Amphenol VN010250010(102) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol VN010250010(102) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.