Amphenol VN010250029(1)C technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 20A |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| Termination | Crimp |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol VN010250029(1)C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.