Amphenol VN0102500372C technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Packaging | Bulk |
| Series | heavy|mate®, C146 E, EE |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0102500372C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.