Amphenol VN0102500431 technical specifications.
| Package/Case | 100 |
| Contact Plating | Silver |
| Packaging | Bulk |
| Series | heavy|mate®, C146 E, M |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0102500431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.