Amphenol VN0103600081 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C148 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0103600081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.