Amphenol VN02-015-0046(1) technical specifications.
| Package/Case | 100 |
| Contact Design | STAMPED |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 12A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.5mm |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C16-3 |
| Termination | Crimp |
| Voltage Rating (AC) | 400V |
| Wire/Cable Diameter | 0.5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN02-015-0046(1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.