Amphenol VN02-016-0003-4 technical specifications.
| Material | Bronze, Tin |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN02-016-0003-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.