Amphenol VN02 016 0028 1C technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Machined |
| Current Rating | 10A |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Heavy Mate D |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN02 016 0028 1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.