Amphenol VN02 036 0007 (1) technical specifications.
| Contact Type | Power|Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Max Current Rating | 60|5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol VN02 036 0007 (1) to view detailed technical specifications.
No datasheet is available for this part.