Amphenol VN0201001312 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Stamped |
| Current Rating | 5A |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | heavy mate C 146 |
| Termination | Crimp |
| Voltage Rating | 63V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0201001312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.