Amphenol VN0201500462 technical specifications.
| Package/Case | 015 |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ecomate® C16 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0201500462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.