
AMPHENOL TUCHEL VN 02 015 0047(1) Rectangular Power Contact, Heavy Mate Series, Silver Plated Contacts, Brass, Socket, Crimp, 18 AWG
Amphenol VN020150047(1) technical specifications.
| Package/Case | 015 |
| Contact Design | STAMPED |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | Signal |
| Mount | Socket |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C16-3 |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol VN020150047(1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
