Amphenol VN0201500521 technical specifications.
| Package/Case | 015 |
| Contact Design | STAMPED |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Male |
| Mount | Socket |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | ecomate® C16 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol VN0201500521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.