Amphenol VN0201600021 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Design | STAMPED |
| Contact Gender | Female |
| Contact Material | Bronze, Tin, Brass, Silver |
| Contact Plating | Silver |
| Contact Type | Signal |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0201600021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.